text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 36
Multiple Of: 36
Quantity Web Price
36+ $57.53
Total:

$2,071.08

USD
Attributes
Attributes Table
Module 802.11 a/b/g/n
Data Rate 150Mbps
RF Band 2.4GHz/5GHz
Certified Yes
Sensitivity -97dBm
Frequency Range 2.412GHz to 5.825GHz
Supply Voltage 1.8V to 3.6V
Supply Current 240mA
Operating Temp Range -40°C to +85°C
No of Terminals 124