text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-N00-S1N

RS9113 n-Link module with 2.4 GHz Wi-Fi and embedded antenna

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 150Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$25.25
USD
Quantity
Web Price
1
$25.25
4
$24.15
15
$23.14
30
$22.63
75+
$21.97
Product Variant Information section