text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-NB0-S1C

Single Band N-Link Module w/ Embedded Antenna and integrated Wi-Fi + Bluetooth

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 150Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.84
USD
Quantity
Web Price
1
$29.84
4
$28.40
15
$27.10
25
$26.61
50+
$25.96
Product Variant Information section