text.skipToContent text.skipToNavigation

Manufacturer Part #

BT830-ST

BTv4.0 Dual Mode UART HCI Module - (SMT Pad for External Antenna)

Mfr. Name: Laird
Standard Pkg:
Product Variant Information section
Date Code: 1645
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 11.5mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.14
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$10.14
10
$9.59
25
$9.29
75
$8.94
150+
$8.73
Product Variant Information section