text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89837A3KF

ENW-89837 Series PAN1026 Toshiba Based Dual Mode BT + BLE Bluetooth Module

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 46mA
Certified: Yes
Mounting Method: Surface Mount
Features and Applications

Introducing Panasonic’s Bluetooth dual mode, place and play RF module, the PAN1026 featuring an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command set API and integrated antenna. This cost-engineered solution is based on a single chip solution that integrates an ARM processor with a Bluetooth controller.

Bluetooth 4.0 combines the data rate of Bluetooth Classic (3Mb/s) and ultra-fast connection time of Bluetooth Low Energy (3mS). Bluetooth Low Energy is designed to create low data rate networks using a minimum amount of power.

Features:

• Bluetooth Version 4.0
• Industrial Temperature Range, -40 to +85°C
• High Sensitivity: -87dbm
• Output Power: 4dbm
• Single VCC Supply: 1.7 to 3.6 V
• WiFi Coexistence
• High-Speed Interfaces: USB 2.0 UART up to 4.3 Mbps
• Integrated ARM 32-Bit Processor

Applications:

• iOS and Android Devices
• Wireless Sensors
• Cable Replacement
• Instrumentation
• Medical
• Automotive

Prototyping and testing are accelerated by utilizing the EVAL_PAN1026 development kit and EasyDualMode software development environment. The EVAL_PAN1026 contains two PAN1026ETU development modules on Panasonic’s Easy-to-Use (ETU) platform.

Pricing Section
Stock
496
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$16.00
USD
Quantity
Web Price
1
$16.00
25
$12.45
50
$11.79
100
$11.17
250+
$10.40