text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 115.2kbps
Sensitivity: -93dBm
Frequency Range: 2.4Hz to 2.48Hz
Supply Voltage: 1.8V to 3.6V
Supply Current: 3.3mA
Operating Temp Range: -40°C to +85°C
Dimension: 15.6 x 8.7 x 1.9 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,550.00
USD
Quantity
Web Price
500+
$7.10