text.skipToContent text.skipToNavigation

Manufacturer Part #

EYSLCNZWW

2.4 GHz to 2.48 GHz Bluetooth Low Energy 5.0 Module

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 15.4mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 49
Moisture Sensitivity Level: 3
Dimension: 12.9 x 9.6 x 2 mm
Mounting Method: Surface Mount
Pricing Section
Stock
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.87
USD
Quantity
Web Price
1
$5.87
15
$5.26
40
$4.93
100
$4.63
250+
$4.35
Product Variant Information section