text.skipToContent text.skipToNavigation

Manufacturer Part #

LBCA2HNZYZ-711

Bluetooth Smart 4.1 Low Energy Module w/ Integrated Antenna

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 5.1mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock
485
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$10.51
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$10.51
50
$8.01
100
$7.64
250
$7.17
500+
$6.83
Product Variant Information section