text.skipToContent text.skipToNavigation

Manufacturer Part #

RN4871-V/RM118

Bluetooth 4.2 BLE Module Shielded Antenna 16 Pin 9 x 11.5 mm

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
Max Power Consumption: 13mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
51
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
818
Factory Lead Time:
17 Weeks
Total
$7.03
USD
Quantity
Web Price
1
$7.03
26
$6.37
100+
$6.02
Product Variant Information section