text.skipToContent text.skipToNavigation

Manufacturer Part #

RN52-I/RM

RN52 Series 10 meter Range 3 Mbps Bluetooth 3.0 Audio Module

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 10m
Max Power Consumption: 30mA
Certified: Yes
Features & Applications

 

For the latest firmware details and corresponding part numbers, please visit:

www.microchip.com/wirelessfirmware

Pricing Section
Stock:
152
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
560
Factory Lead Time:
12 Weeks
Total
$19.42
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$19.42
25+
$17.61
Product Variant Information section