text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9116W-SB00-CA1

RS9116 Series 3.6 V 260 mA 100 Mb/s 2.4 GHz 802.11 WiFi Module

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 100Mbps
Max Power Consumption: 260mA
Certified: Yes
Sensitivity: -104dBm
Supply Voltage: 2.1V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 107
Mounting Method: Surface Mount
Pricing Section
Stock
72
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.53
USD
Quantity
Web Price
1
$18.53
4
$17.77
15
$17.07
40
$16.57
100+
$16.12
Product Variant Information section