text.skipToContent text.skipToNavigation

Manufacturer Part #

WSM-BL241-ADA-008

MBN52832 Series 512 kB Flash 64 kB RAM 1Mbps 2.4GHz Bluetooth® Low Energy Module

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Frequency Range: 2.4GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.81
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$10.81
50
$8.24
100
$7.86
250
$7.37
500+
$7.03
Product Variant Information section