text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7430-1102475

4G LTE Cat 6 EM Series Embedded Module - (Generic\Telstra\Docomo)

Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 6, 2G/3G FALLBACK
Form Factor: PCIE M.2
Interface Type: USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 300Mbps
Output Power: 23dBm
Supply Voltage: 3.135V to 4.4V
Coverage: APAC
Approved Carriers: Docomo/KDDI/Softbank/Telstra
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

Sierra Wireless AirPrime® EM7455 LTE-Advanced module offers unprecedented LTE speeds, bandwidth, and network performance on the M.2 standards-based form factor. The EM7455 supports most 4G LTE bands in the market providing coverage for the Americas and EMEA on a single SKU (and all of APAC on the EM7430 SKU). With automatic fallback to 3G networks and integrated GNSS receiver (GPS, GLONASS, Beidou, and Galileo satellite systems supported), the EM7455 is ideal for networking and telematics applications. Also available with the above features on the PCI Express Mini Card form factor are MC7455 and MC7430

Features:

  • EM7455 and EM7430 are the only 4G LTE Cat-6 modules in the market (LTE-Advanced)
  • Automatic fallback to 3G networks
  • Built-in GNSS receiver providing GPS, GLONASS, Beidou, and Galileo satellite system
  • On-board memory to store up to 3 different certified firmware variants
  • Free unlimited firmware over-the-air (FOTA) upgrades
  • Future-proof, M.2 form factor
  • Interfaces include SIM, USB, PCM/I2S, GPIO, flash LED output, and more
  • Peak download rate (EM7455): 300 Mbps, Peak upload rate: 50 Mbps
  • EM7455 Carriers: AT&T, Sprint, Verizon, Vodafone, Rogers, TELUS, Orange, Telefonica
  • EM7430 Carriers: DoCoMo, Telstra, KDDI, Softbank

Applications:

  • Mobile computing (Tablet and notebooks / Industrial handhelds /Hotspots
  • Networking (Industrial routers and gateways / Fleet management routers and gateways / Home gateways for consumers

Benefits:

  • Easily expand into new markets with global coverage on LTE-Advanced networks (North America/Europe SKU; Asia Pacific SKU)
  • Simplify logistics and supply chain management by switching networks anytime with up to three different certified firmware variants on board
  • Keep connectivity optimized and secure for the lifetime of the module with secure boot and value-add firmware using FREE unlimited firmware over-the-air (FOTA) upgrades
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$143.17
USD
Quantity
Web Price
1+
$143.17
Product Variant Information section