text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7430-1103732

EM Series 300 Mbps 4G LTE CAT-6 (APAC) Surface Mount Transceiver Module

Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 6, 2G/3G FALLBACK
Form Factor: PCIE M.2
Interface Type: USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 300Mbps
Output Power: 23dBm
Supply Voltage: 3.135V to 4.4V
Coverage: APAC
Approved Carriers: Docomo/KDDI/Softbank/Telstra
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
17
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$114.36
USD
Quantity
Web Price
1
$114.36
3
$109.05
5
$106.66
15
$101.71
25+
$99.49
Product Variant Information section