text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 87

On Order:Order inventroy details 87
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $139.91
3 $128.91
5 $124.10
10 $117.86
20+ $111.93
Total:

$139.91

USD
Attributes
Attributes Table
Module Socket Modem/SOM
Protocol 4G LTE CAT 6, 2G/3G FALLBACK
Form Factor PCIE M.2
Interface Type USB
Sensitivity -160dBm
Satellite BeiDou/Galileo/GLONASS/GPS
Data Rate 300Mbps
Output Power 23dBm
Supply Voltage 3.135V to 4.4V
Approved Carriers AT&T/Bell/Rogers/Sprint/Telus/Verizon/Vodafone
Operating Temp Range -40°C to +85°C