text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7688-1104119

LTE CAT1 AT&T 3G Fallback 1.8 V FW A.2.13

Mfr. Name: Sierra Wireless
Standard Pkg:
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -110dBm
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.5V
Coverage: America
Approved Carriers: AT&T
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$51.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$51.00