text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 96

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $25.29
Total:

$25.29

USD
Attributes
Attributes Table
Module Socket Modem/SOM
Protocol 4G LTE CAT-M1
Form Factor LGA
Interface Type UART/USB
Sensitivity -99.3dBm
Data Rate 375kbps
Output Power 23dBm
Supply Voltage 3.2V to 4.5V
Coverage America
Approved Carriers Verizon
Operating Temp Range -40°C to +85°C