text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1/NB1
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -161dBm
Satellite: GLONASS/GPS
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.35V
Coverage: Global
Approved Carriers: AT&T/KDDI
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$38.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$38.04
5
$32.72
25
$28.15
50
$26.38
100+
$24.72