text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7800-1103933

HL7800 Series 4.35 V -161 dBm 375 kbps AirPrime® LPWA Module

Mfr. Name: Sierra Wireless
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1/NB1
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -161dBm
Satellite: GLONASS/GPS
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.35V
Coverage: Global
Approved Carriers: AT&T/KDDI
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,934.00
USD
Quantity
Web Price
300+
$19.78