text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
1+ $175.00
Total:

$1,750.00

USD
Attributes
Attributes Table
Module Boxed Modem/Router/Gateway
Interface Type USB
Data Rate 3.1Mbps
Supply Voltage 5V
Coverage America
Operating Temp Range -40°C to +150°C
Features and Applications

For your convenience and benefit, this product has been pre-activated on the Aeris Communication cellular network with network access and a prepaid account to get you started.