text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50+ $155.20
Total:

$7,760.00

USD
Attributes
Attributes Table
Module Socket Modem/SOM
Protocol 3G HSPA+
Interface Type Serial
Sensitivity -110dBm
Data Rate 21Mbps
Output Power 32dBm
Supply Voltage 3.3V to 5V
Coverage Global
Approved Carriers AT&T/Rogers/T-Mobile
Operating Temp Range -35°C to +85°C