text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-LAT3.R2

Embedded LTE Cat 1 Modem/Serial w/Fallback

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Interface Type: Serial
Satellite: GLONASS/GPS
Data Rate: 10Mbps
Supply Voltage: 3.3V to 5V
Approved Carriers: AT&T/T-Mobile
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,862.00
USD
Quantity
Web Price
50+
$137.24
Product Variant Information section