text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-MNA1-U-SP

LTE Cat M1 Embedded Modem, USB Interface with GNSS (AT&T/Verizon) - Single Pack

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT-M1
Interface Type: USB
Satellite: GNSS
Data Rate: 375kbps
Supply Voltage: 3.3V to 5V
Coverage: America
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,169.25
USD
Quantity
Web Price
25+
$86.77
Product Variant Information section