text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7601-1G-1103728

WP Series 10 Mbps Cat-1 LTE Connectivity for 4G Verizon Networks

Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Coverage: America
Approved Carriers: Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$39.00
USD
Quantity
Web Price
1+
$39.00
Product Variant Information section