text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7603-1G-1103727

WP Series 10 Mbps 4G LTE Cat-1 Connectivity with 3G Fallback Embedded Module

Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 50Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Coverage: America
Approved Carriers: AT&T/T-Mobile
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20,500.00
USD
Quantity
Web Price
500+
$41.00
Product Variant Information section