text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 6
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $83.92
3 $80.23
5 $78.57
20 $74.23
30+ $73.01
Total:

$83.92

USD
Attributes
Attributes Table
Data Rate 76.8kbps
Interface UART
Supply Voltage 3.3V to 5.5V
Output Current-Max 1300mA
Operating Power-Nom 1W
Certified Yes