text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $203.61
2 $194.57
5+ $183.25
Total:

$203.61

USD
Attributes
Attributes Table
Data Rate 100Mbps
Interface Serial
Supply Voltage 3.3V to 5V
Certified Yes
Supply Current 445mA
Operating Temp Range -40°C to +85°C
Storage Temperatue Range -40°C to +85°C
Dimension 80.01 x 34.93 x 11.56 mm
Moisture Sensitivity Level 1