text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1ML-868

SSYST. SUB 1GHZ MODULES

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 500kbps
Interface: UART
Supply Voltage: 1.8V to 3.6V
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,023
Multiple Of:
2,023
On Order:
0
Factory Stock:Factory Stock:
0
Total
$26,177.62
USD
Quantity
Web Price
2,023+
$12.94
Product Variant Information section