text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.245
10,000+ $0.24
Total:

$1,225.00

USD
Attributes
Attributes Table
Type Read
Range 9mm
Frequency Range 865MHz to 928MHz
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 2
Moisture Sensitivity Level 1