text.skipToContent text.skipToNavigation

Manufacturer Part #

LXMS21NCNH-147

LXMS21NCNH: 865 to 920 MHz Read/Write Innovative RFID Module

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Range: 10mm
Frequency Range: 865MHz to 928MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,700.00
USD
Quantity
Web Price
5,000+
$0.34
Product Variant Information section