text.skipToContent text.skipToNavigation

Manufacturer Part #

MFRC53001T/0FE,112

MFRC5300 Series 3.3 to 5 V 13.56 MHz ISO/IEC 14443A Reader IC - SOIC-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Range: 0mm to 100mm
Supply Current: 40mA
Supply Voltage: 3.3V to 5V
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features & Applications

The MFRC53001T/0FE,112 is a highly integrated reader ICs for contactless communication, operates at a frequency of 13.56 MHz. This family provides outstanding modulation and demodulation for passive contactless communication.

Features:

  • Highly integrated analog circuitry for demodulating and decoding
  • Buffered output drivers enable antenna connection using the minimum of external components
  • Proximity operating distance up to 100 mm
  • Supports the ISO/IEC 14443 A standard, parts 1 to 4
  • Supports MIFARE dual-interface card ICs and MIFARE Classic protocol
  • Crypto1 and secure non-volatile internal key memory
  • Parallel microprocessor interface with internal address latch and IRQ line
  • Flexible interrupt handling
  • Automatic detection of parallel microprocessor interface type
  • Pin compatibility with the CLRC632, MFRC500, MFRC531 and SLRC400
  • 64-byte send and receive FIFO buffer
  • Hard reset with low power function
  • Software triggered Power-down mode
  • Programmable timer
  • Unique serial number
  • User programmable start-up configuration
  • Bit-oriented and byte oriented framing
  • Independent power supply pins for analog, digital and transmitter modules
  • Internal oscillator buffer optimized for low phase jitter enables 13.56 MHz quartz
    connection
  • Clock frequency filtering
  • 3.3 V to 5 V operation for transmitter in short range and proximity applications
  • 3.3 V or 5 V operation for the digital module

Applications:

  • Electronic payment systems
  • Identification systems
  • Access control systems
  • Subscriber services
  • Banking systems
  • Digital content systems
Pricing Section
Stock:
134
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$12.55
USD
Quantity
Web Price
1
$12.55
10
$11.66
25
$11.18
75
$10.63
150+
$10.30
Product Variant Information section