text.skipToContent text.skipToNavigation

Manufacturer Part #

NT3H1101W0FHKH

BU 510 - SECURITY & CONNECTIVITY

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1634
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 155µA
Supply Voltage: 1.7V to 3.6V
Package Style:  XQFN-8
Mounting Method: Surface Mount
Pricing Section
Stock
130
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.91
USD
Quantity
Web Price
1
$0.91
250
$0.60
500
$0.57
1,000
$0.54
2,500+
$0.505
Product Variant Information section