text.skipToContent text.skipToNavigation

Manufacturer Part #

NT3H2111W0FHKH

NT3H2111 Series 3.6 V 13.56 MHz Surface Mount RFID Transponder - XQFN-8

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 240µA
Supply Voltage: 1.67V to 3.6V
Package Style:  XQFN-8
Mounting Method: Surface Mount
Pricing Section
Stock
2,670
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.81
USD
Quantity
Web Price
1
$0.81
250
$0.505
500
$0.475
1,000
$0.445
2,500+
$0.41
Product Variant Information section