text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5180A0ET/C1J

2.7 - 5.5 V 13.56 MHz NFC High-power NFC Frontend - TFBGA64

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1546
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 180mA
Supply Voltage: 2.7V to 5.5V
Package Style:  TFBGA-64
Mounting Method: Surface Mount
Pricing Section
Stock
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$7.25
USD
Quantity
Web Price
1
$7.25
15
$6.32
40
$6.01
125
$5.67
300+
$5.43
Product Variant Information section