text.skipToContent text.skipToNavigation

 

 

Lumileds

 

Lumileds supplies a line of Integrated Light Guides under its Matrix Platform Advanced Technologies offering, which provides optimized design and production solutions to enable luminaire manufacturers to get to market more quickly with high-performance products.

The Integrated Light Guides are thin plates which soften high-flux LED light, enabling unprecedented light control in a compact form factor. Implementations in outdoor fixtures have produced a light output of 20,000lm at an efficacy of 120lm/W, exceeding Design Lights Consortium (DLC) Premium requirements.

The Integrated Light Guide plates provide the flexibility of design that lighting producers need to address indoor or outdoor applications. Options range from Types 3, 4 and 5 light distributions for street lights, to a batwing distribution for parking garages, to a Lambertian or asymmetrical light distribution for indoor lighting fixtures.

Use of the Matrix Platform Integrated Light Guides enables luminaire manufacturers to achieve uniform, glare-free light distribution.

They are offered with a variety of CCT and CRI options. They also enable LED selection by parameters such as flux or forward voltage using the Oberon Intelligent Assembly pick-and-place system for board-to-board consistency.

 

Lumileds: Multiple light distribution options

Lumileds: Multiple light distribution options

 

Features
  • Integrated drivers
  • Dimming electronics
  • Wired and wireless connectivity
  • Advanced lighting controls
Applications
  • Indoor lighting
  • Outdoor lighting
FTM NA SideNav SubscribeTile EN
FTM NA Oct2018 SideNav Download