text.skipToContent text.skipToNavigation

 

 

Maxim Integrated

 

New Product Introduction

 

Industry's Fastest, Lowest Power Reinforced Digital Isolators
 

Key Features
  • Reinforced galvanic isolation for fast digital signals
    • Up to 200Mbps maximum data rate
    • Withstands 5kVRMS for 60s (VISO)
    • Continuously withstands 1500VRMS (VIOWM)
    • Withstands ±10kV surge between GNDA and GNDB with 1.2/50μs waveform
    • High CMTI (50kV/μs, typical)
  • Low power consumption
    • 0.74mW per channel at 1Mbps with VDD = 1.8V
    • 1.4mW per channel at 1Mbps with VDD = 3.3V
    • 3.2mW per channel at 100Mbps with VDD = 1.8V
  • Options to support a broad range of applications
    • 2 maximum data rates (200Mbps, 25Mbps)
    • 3 direction configurations
    • Active-high or active-low enable inputs
    • 2 Fixed output default states (high/low) or pin-selectable (M/N versions)

 

Applications/Uses
  • Battery Management
  • Fieldbus Communications for Industrial Automation
  • Isolated RS-485/RS-422, CAN
  • Isolated SPI Interface
  • Medical Systems

 

 

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download