text.skipToContent text.skipToNavigation

 

 

ON Semiconductor

 

ON Semiconductor has released the N24RF family of NFC EEPROM products, providing a scalable design solution which combines conventional EEPROM functionality with an integrated NFC interface for contactless reading and writing of data.

Like a conventional non-volatile EEPROM device, the N24RF includes a digital I2C interface. The NFC interface provides an additional option for contactless reading and writing via an NFC reader such as a smartphone equipped with an NFC radio. The device can communicate with a reader over a range of up to 1.5m.

The N24RF can power itself from the energy of the reader’s RF field during communication, which enables the implementation of batteryless designs.

The N24RF is available in two package options: a SOIC-8 measuring 4mm x 5mm x 1.75mm, and a TSSOP-8, which is 3.1mm x 4.5mm x 1.2mm.

N24RF: Range up to 1.5m

N24RF: Range up to 1.5m

 

Features
  • 2,000,000 Program/Erase cycles
  • 200 years’ data retention
  • Supply-voltage range: 1.8V to 5.5V
  • Operating-temperature range: -40°C to 105°C
  • ISO15693/ISO18000-3 Mode 1 compliant at 13.56MHz
  • Anti-collision support
Applications
  • Predictive maintenance
  • Contactless data monitoring
  • Contactless firmware updating

 

Density Part Number, SOIC-8 Package Option Part Number, TSSOP-8 Package Option
64kbits N24RF64DW N24RF64DT
16kbits N24RF16DW N24RF16DT
4kbits N24RF04DW N24RF04DT

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download